This 5mm round domed LED has a luminous intensity of 1500mcd and emits at a wavelength of 470nm. It is packaged in a radial case and is available in bulk. The LED is lead free and has a viewing angle of 15°. It is designed for through hole mounting.
Panasonic LNG992CFBW technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 1500mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 15° |
| Wavelength | 470nm |
| RoHS | Compliant |
No datasheet is available for this part.