Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LNG995PFBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNG995PFBW technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 4.6mm |
| Height | 7.8mm |
| Lens Size | 4.6mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 370mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 35° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNG995PFBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.