Single Color LED, White, UTSS, 2 PIN
Checking distributor stock and pricing after the page loads.
Panasonic LNJ026X8ARA1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 5mA |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |