The Panasonic LNJ026X8BRA is a white standard LED with a luminous intensity of 25mcd. It is packaged in a 0603 surface mount package, measuring 0.45mm in height and 0.8mm in width. The LED is lead free and available in cut tape packaging. It is not RoHS compliant.
Panasonic LNJ026X8BRA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.