This is a single white LED with a rectangular lens style, emitting 150 millicandela of luminous intensity at a forward current of 5 milliamps. It is available in a surface mount package with a 1608 case size. The LED is compliant with RoHS regulations, but does not meet Reach SVHC compliance standards.
Panasonic LNJ026X8BRA4 technical specifications.
| Package/Case | 1608 |
| Color | White |
| Forward Current | 5mA |
| Lens Style | Rectangular |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTSS |
| RoHS | Compliant |
No datasheet is available for this part.