This is a white LED with a rectangular lens style, packaged in a 0603 case, measuring 0.25mm in height and 0.8mm in width, with a luminous intensity of 35mcd. It has a forward current rating of 5mA and operates within a temperature range of -30°C to 85°C. The LED is mounted via surface mount and is packaged in cut tape. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Panasonic LNJ036X8ARA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 5mA |
| Height | 0.25mm |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |