
The LNJ115W8ARA is a surface mount LED with a rectangular lens style and a luminous intensity of 1mcd. It has a wavelength of 630nm and is available in a 0605 package. The LED operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is packaged in cut tape and is lead free.
Sign in to ask questions about the Panasonic LNJ115W8ARA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ115W8ARA technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Orange, Yellow |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ115W8ARA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.