This is a 0605 green/red LED with a luminous intensity of 6.7mcd and a wavelength of 655nm. It is packaged in a surface mount package and comes on a reel of cut tape. The LED is lead free and RoHS compliant. It has a height of 0.65mm, a length of 1.6mm, and a width of 1.25mm.
Sign in to ask questions about the Panasonic LNJ115W8PRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ115W8PRA technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Red |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Luminous Intensity | 6.7mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 655nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ115W8PRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.