Dual Color LED, Orange/yellow Green, 1.25mm, ROHS COMPLIANT PACKAGE-4
Panasonic LNJ115W8RRA1 technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Orange |
| Height | 0.55mm |
| Illumination Color | Green, Orange |
| Length | 1.6mm |
| Luminous Intensity | 32mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 620nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.