The LNJ115W8VRA is a surface mount LED from Panasonic, packaged in a 0605 case with a diffused lens. It emits at a wavelength of 615nm with a luminous intensity of 21mcd. This LED is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a surface mount package with a height of 0.65mm and a width of 1.25mm.
Panasonic LNJ115W8VRA technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Orange |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 21mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 615nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.