This green LED has a luminous intensity of 23 millicandelas and is packaged in a 0605 case, suitable for surface mount applications. The LED is available in a single unit quantity, packaged on cut tape. The dimensions of the LED are 1.25mm in width, 1.6mm in length, and 0.65mm in height. The LED is manufactured by Panasonic.
Panasonic LNJ115W8VRA1 technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Orange |
| Height | 0.65mm |
| Length | 1.6mm |
| Luminous Intensity | 23mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.