The LNJ208R82RA is a 0603 ROHS compliant package LED with a red illumination color and a luminous intensity of 15mcd at a wavelength of 645nm. It is designed for surface mount applications and is available on tape and reel packaging. The LED has a flat lens style and a lead free composition.
Panasonic LNJ208R82RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.