
This is a surface mount LED with a red illumination color and a luminous intensity of 6.7 millicandela. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS and Reach SVHC regulations. The LED is packaged in a 0603 case with a lead-free finish and is available on tape and reel. It has a wavelength of 660nm and a flat, rectangular lens style.
Sign in to ask questions about the Panasonic LNJ208R8ARA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ208R8ARA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 10mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 6.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ208R8ARA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
