Sign in to ask questions about the Panasonic LNJ210C62RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ210C62RA technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Luminous Intensity | 23mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ210C62RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.