
This is a red surface mount LED with a wavelength of 700nm and a luminous intensity of 0.7mcd. It has a package size of 1.2x1.2x2.2mm and is available in a surface mount package. The LED is not RoHS compliant and contains lead. It is packaged in cut tape.
Sign in to ask questions about the Panasonic LNJ210C6RRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ210C6RRA technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 0.7mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Wavelength | 700nm |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNJ210C6RRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.