The LNJ211R8ARA is a red surface mount LED with a luminous intensity of 7mcd and a wavelength of 660nm. It is packaged in a 1206 case and is lead free. The LED is designed for surface mount applications and is available on cut tape. It is compliant with RoHS regulations but not Reach SVHC compliant. The LED has a height of 1.1mm, length of 3.2mm, and width of 1.6mm.
Panasonic LNJ211R8ARA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 10mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Red |
| Lens Size | 1.7mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.