Single Color LED, Red, Diffused, 1.7mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Panasonic LNJ211R8ARU technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Red |
| Lens Size | 1.7mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.