Sign in to ask questions about the Panasonic LNJ253W82RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ253W82RA technical specifications.
| Case Code (Imperial) | 0704 |
| Case Code (Metric) | 1810 |
| Package/Case | 0704 |
| Color | Red |
| Forward Current | 10mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Length | 1.8mm |
| Lens Size | 0.5mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ253W82RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
