Single Color LED, Yellow Green, Clear, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
Panasonic LNJ301MPUJA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.