Panasonic LNJ308G84RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.1mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Wavelength | 560nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.