This is a RoHS compliant, surface mount LED with a diffused, tinted, rectangular lens style. It has a luminous intensity of 5mcd and a wavelength of 565nm. The LED is packaged in a 0603 case code, with a height of 0.8mm and a width of 0.8mm. It operates over a temperature range of -25°C to 85°C.
Panasonic LNJ308G8TRA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 10mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused, Tinted, Rectangular |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LN |
| Wavelength | 565nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.