The LNJ314G8TRA is a green LED with a wavelength of 565nm and a luminous intensity of 5mcd. It is packaged in a 0603 case and is designed for surface mount applications. The LED has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead free and RoHS compliant.
Panasonic LNJ314G8TRA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 10mA |
| Height | 0.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.