Single Color LED, Yellow Green, 1.1mm, ROHS COMPLIANT PACKAGE-2
Panasonic LNJ326W83RA1 technical specifications.
| Package/Case | 1608 |
| Color | Green, Yellow |
| Forward Current | 10mA |
| Lens Style | Rectangular |
| Luminous Intensity | 18mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | UTSS |
| Wavelength | 572nm |
| RoHS | Compliant |
No datasheet is available for this part.