This 0603 ROHS compliant LED has a wavelength of 576nm and a luminous intensity of 7.5mcd. It is available in a surface mount package with a height of 0.25mm. The operating temperature range is from -30°C to 85°C. This LED is compliant with ROHS regulations and is packaged in cut tape.
Panasonic LNJ336W83RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 5mA |
| Height | 0.25mm |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 576nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.