Sign in to ask questions about the Panasonic LNJ337W83RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ337W83RA technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Height | 0.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Dissipation | 55mW |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | LN |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ337W83RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.