This is a single green/yellow LED with a luminous intensity of 7.5mcd and a viewing angle of 165°. It has a wavelength of 572nm and is packaged in a 0603 case. The LED is surface mountable and is compliant with RoHS regulations.
Panasonic LNJ3W0C83RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 5mA |
| Height | 0.55mm |
| Length | 1.6mm |
| Lens Size | 0.6mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 7.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 165° |
| Wavelength | 572nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
