The LNJ411K84RA is a surface mount LED from Panasonic with a 1206 package and orange color. It emits at a wavelength of 595nm with a luminous intensity of 17mcd. The LED is lead free and available in cut tape packaging.
Panasonic LNJ411K84RA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 1.7mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 17mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Wavelength | 595nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ411K84RA to view detailed technical specifications.
No datasheet is available for this part.