Single Color LED, Amber, Diffused Yellow, 1.1mm, SURFACE MOUNT PACKAGE-2
Panasonic LNJ412K8YRA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Height | 0.65mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Diffused |
| Luminous Intensity | 1.5mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ412K8YRA to view detailed technical specifications.
No datasheet is available for this part.