This is a surface mount LED with a rectangular lens style, packaged in a 0603 case code, and available in quantities of 5000. It is lead free and RoHS compliant. The LED emits orange light at a wavelength of 595nm with a luminous intensity of 26mcd. It is designed for use in a variety of applications and is not radiation hardened.
Panasonic LNJ414K84RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 26mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 595nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ414K84RA to view detailed technical specifications.
No datasheet is available for this part.