This surface mount LED from Panasonic features a luminous intensity of 18mcd and a forward current of 5mA. It has a wavelength of 589nm and is packaged in a ROHS compliant package. The LED is available in orange color and has a flat, rectangular lens style. It is suitable for use in various applications where a small, high-intensity light source is required.
Panasonic LNJ452W82RA technical specifications.
| Case Code (Imperial) | 0704 |
| Case Code (Metric) | 1810 |
| Package/Case | 0704 |
| Color | Orange |
| Forward Current | 5mA |
| Height | 0.5mm |
| Length | 1.8mm |
| Lens Size | 0.4mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 18mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 589nm |
| Width | 1.1mm |
| RoHS | Compliant |
No datasheet is available for this part.