
Single Color LED, Amber, 1.3mm, ROHS COMPLIANT PACKAGE-2
Panasonic LNJ453W82RA technical specifications.
| Case Code (Imperial) | 0704 |
| Case Code (Metric) | 1810 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 5mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Lens Style | Rectangular |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LN |
| Wavelength | 589nm |
| Width | 1.1mm |
| RoHS | Compliant |
No datasheet is available for this part.