Uni-color amber standard LED emitter, featuring a 595nm peak wavelength and 180mcd intensity. This through-hole component is housed in a T-1 package with a 3mm diameter, 5mm height, and 2.54mm pin pitch. It operates with a maximum forward current of 50mA and a maximum forward voltage of 2.4V, with a maximum power dissipation of 120mW. The LED is designed for top-mount orientation and has a circular lens shape, suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Panasonic LNJ498CK4AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ498CK4AA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 180mcd |
| Peak Wavelength | 595nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x1.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic LNJ498CK4AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.