This is a 0603 package, green LED with a wavelength of 525nm and a luminous intensity of 34mcd. It is designed for surface mount applications and is available on tape and reel. The LED is lead free and RoHS compliant.
Panasonic LNJ612W8WRA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Luminous Intensity | 34mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 525nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.