Panasonic LNJ757W86RA technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Lens Size | 0.7mm |
| Lens Style | Flat, Rectangular, Square |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ757W86RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.