Single Color LED, Soft Orange, 1.1mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 21mcd |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 615nm |
| Width | 0.8mm |
| RoHS | Compliant |