The Panasonic LNJ811R83RA is a surface mount LED with a 1206 package and orange color. It has a luminous intensity of 32mcd and emits at a wavelength of 630nm. The LED is lead free and available in cut tape packaging. It measures 1.1mm in height, 1.6mm in width, and 3.2mm in length. The lens size is 1.7mm and has a round, flat style.
Panasonic LNJ811R83RA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 1.7mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 32mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.