This is a 1206 ROHS compliant LED with an orange color and a wavelength of 630nm. It has a luminous intensity of 2.1mcd and is designed for surface mount applications. The LED is packaged in a cut tape format and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic LNJ816C8DRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ816C8DRA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 1.7mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 2.1mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ816C8DRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.