Single Color LED, Orange, 1.2mm, ROHS COMPLIANT PACKAGE-2
Panasonic LNJ816C8DRU technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.1mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.