LED ORANGE (UP) W/LENS 1206
Panasonic LNJ818C8DRA1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Height | 1.38mm |
| Length | 3.2mm |
| Luminous Intensity | 4.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.