Panasonic LNJ852W83RA technical specifications.
| Case Code (Imperial) | 0704 |
| Case Code (Metric) | 1810 |
| Package/Case | 0704 |
| Color | Orange |
| Forward Current | 5mA |
| Height | 0.4mm |
| Length | 1.8mm |
| Lens Style | Rectangular |
| Luminous Intensity | 17mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Side View 0.4 |
| Wavelength | 620nm |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ852W83RA to view detailed technical specifications.
No datasheet is available for this part.