Single Color LED, Orange, Diffused Red, T-1 3/4, 4.8mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Panasonic LNJ8B4LPDJA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |