This blue LED from Panasonic features a luminous intensity of 14mcd and a forward current of 5mA. It has a wavelength of 477nm and is available in a 0603 package, suitable for surface mount applications. The LED operates within a temperature range of -30°C to 85°C and is compliant with RoHS and Reach SVHC regulations.
Panasonic LNJ936W8CRA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 5mA |
| Height | 0.25mm |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 477nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.