This surface mount LED has a wavelength of 470nm and a luminous intensity of 9mcd. It is available in a lead free package and is mounted on the surface of a printed circuit board. The LED is packaged in cut tape and is RoHS compliant. It has a height of 1.4mm and a width of 1.6mm, with a length of 3.2mm.
Panasonic LNJ951C4BRA technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.