
Uni-color blue standard LED emitter with a 462 nm peak wavelength and 400 mcd intensity. Features a 3 mm T-1 through-hole package with 2 pins and a 2.54 mm pin pitch. Operates with a maximum forward current of 30 mA and a maximum forward voltage of 4 V, suitable for top-mount PCB applications. Package dimensions are 3.8 mm diameter and 5 mm height, with a temperature range of -25 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LNJ998CKCDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 400mcd |
| Peak Wavelength | 462nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x1.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic LNJ998CKCDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.