This is a 0603 ROHS COMPLIANT PACKAGE-2 LED with a luminous intensity of 30mcd and a flat lens style. It is designed for surface mount applications and is packaged in cut tape. The dimensions of the LED are 0.25mm in height, 0.8mm in width, and 1.6mm in length. The LED is compliant with ROHS standards.
Panasonic LNJC36X8ARA1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Height | 0.25mm |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJC36X8ARA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.