Panasonic LNV310105A technical specifications.
| Color | Green |
| Current | 20mA |
| Lead Free | Contains Lead |
| Lead Length | 4.6mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 1.9mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNV310105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.