This red LED from Panasonic features a voltage rating of 3V and a luminous intensity of 1mcd. The device has a wavelength of 630nm and a round, domed lens style. It is available in bulk packaging and is designed for through hole mounting.
Panasonic LNV810105A technical specifications.
| Color | Red |
| Lead Free | Contains Lead |
| Lead Length | 4.6mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Voltage Rating | 3V |
| Wavelength | 630nm |
| RoHS | Not Compliant |
No datasheet is available for this part.