Checking distributor stock and pricing after the page loads.
Panasonic LQH31MN680K03L technical specifications.
| Current | 550mA |
| DC Resistance (DCR) | 470mR |
| Inductance | 47uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 550mA |
| Series | G |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.