Panasonic LQH43MN4R7M03L technical specifications.
| Package/Case | Radial |
| Current | 2.9A |
| DC Resistance (DCR) | 19mR |
| Inductance | 5.6uH |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 09D |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LQH43MN4R7M03L to view detailed technical specifications.
No datasheet is available for this part.