Inductor RF Chip Wirewound 1.3nH 0.2nH 100MHz 20Q-Factor 1.2A 17mOhm DCR 0402 Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current | 340mA |
| DC Resistance (DCR) | 570mR |
| Inductance | 68nH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 1.45GHz |
| Series | ND |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |